TDK B32522-C1105-K MKT thin film capacitor Radial lead 1 µF 100 V AC 15 mm

MPN
B32522-C1105-K
Brand
TDK
EAN-13
2050000142673
Order Code
17-6620
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,307 in stock

TDK B32522-C1105-K is a high-performance MKT thin film capacitor designed for use in a variety of electronic applications. It features a capacitance of 1 µF and is rated for 100 V AC, ensuring reliable operation in demanding environments. This radial lead capacitor measures 18 mm in length, 5 mm in width, and 10.5 mm in height, making it suitable for compact circuit designs. With its metal polyester construction, it offers stability and durability, catering to applications such as filtering, coupling, and decoupling in electronic circuits. Common engineering uses include its integration into power supplies, audio systems, and other electronic assemblies requiring dependable passive components.
Type MKT thin film capacitor
Capacitance 1µF
Tolerance 10%
Voltage 100V AC
Material Polyester
Connection Solder pins
Content 1
CS 15mm
Dielectric Polyethylenterephatalat (Polyester)
Dimensions (L x W x H) 18 x 5 x 10.5 mm
Height 10.5mm
Length 18mm
Reliability (at 40 ºC): 0.5 UN 1 · 10-9/h = fit
Width 5mm

Reviews

Be the first to submit a review

Trustpilot