TDK B32521E6223K000 MKT capacitor radial lead 22 nF 400 V DC 10% 13x4x7 mm

MPN
B32521E6223K000
Brand
TDK
EAN-13
2050000143410
Order Code
17-6619
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.780
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 510 in stock

TDK B32521E6223K000 is a metal polyester capacitor with a capacitance of 22 nF, designed for a maximum DC voltage rating of 400 volts and a tolerance of 10%. It is part of the B32521 series and is characterised by its radial lead configuration, with dimensions of 13 x 4 x 7 mm, making it suitable for compact circuit designs. As a film capacitor, it employs a metallised polyester film, which provides reliable performance in applications requiring stability and low dielectric loss over a wide range of frequencies. This capacitor is commonly used in electronic circuits for signal processing, filtering, and coupling in both consumer electronics and industrial systems. Its robust construction and precision make it ideal for applications demanding high-frequency filtering and stability under varying environmental conditions.
Type MKT thin film capacitor
Capacitance 22nF
Tolerance 10%
Voltage 400V DC
Material Polyester
Connection Solder pins
Content 1
CS 10mm
Dielectric Polyethylenterephatalat (Polyester)
Dimensions (L x W x H) 13 x 4 x 7 mm
Height 7mm
Length 13mm
Reliability (at 40 ºC): 0.5 UN 1 · 10-9/h = fit
Width 4mm

Reviews

Be the first to submit a review

Trustpilot