TDK B32521C0105J000 PET capacitor 1.0 µF 63V DC 40V AC 5% 13x4x9mm

MPN
B32521C0105J000
Brand
TDK
EAN-13
2050009041915
Order Code
17-6617
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 981 in stock

TDK's B32521C0105J000 is a film capacitor specifically designed as a thin-film capacitor, employing a polyethylene terephthalate (PET) dielectric. This capacitor offers a capacitance of 1.0 µF and is rated for 63V DC and 40V AC, with a tolerance of 5%. The compact dimensions of 13x4x9 mm make it suitable for densely packed electronic circuits. This component is ideal for applications requiring low-loss dielectric properties, such as in audio circuits, timing circuits, and coupling DC-blocking applications. Its robust design ensures reliable performance in a variety of electronic systems.
Type PET capacitor
Capacitance 1µF
Tolerance 5%
Voltage 63V
Content 1
CS 10mm
Dimensions (L x W x H) 13 x 4 x 9 mm
Height 9mm
Length 13mm
Maximum Temperature +125°C
Width 4mm

Reviews

Be the first to submit a review

Trustpilot