TDK B32520C1474K000 PET capacitor 0.47 µF 100 V DC 63 V AC 10% Film Capacitor

MPN
B32520C1474K000
Brand
TDK
EAN-13
2050009041908
Order Code
17-6614
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 791 in stock

TDK B32520C1474K000 is a high-performance thin film capacitor that offers a capacitance of 0.47 microFarads and is rated for a maximum DC voltage of 100 volts and an AC voltage of 63 volts, with a tolerance of 10 percent. This type of film capacitor, constructed from polyethylene terephthalate (PET), provides reliable and stable electrical performance, making it ideal for a wide range of electronic circuits requiring consistent voltage management and signal processing. Engineers frequently employ the B32520C1474K000 in applications such as power supply filtering, coupling and decoupling, and energy storage systems, where its ability to maintain capacitance over a broad frequency range is highly valued.
Type PET capacitor
Capacitance 470nF
Tolerance 10%
Content 1
CS 7.50mm
Dimensions (L x W x H) 10 x 5 x 10.50 mm
Height 10.50mm
Length 10mm
Maximum Temperature +125°C
Width 5mm

Reviews

Be the first to submit a review

Trustpilot