TDK B32520-C225-K MKT thin film capacitor 2.2 µF 63V DC Radial lead

MPN
B32520-C225-K
Brand
TDK
EAN-13
2050000143243
Order Code
17-6615
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.753
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 568 in stock

TDK's B32520-C225-K is a metal polyester thin film capacitor featuring a capacitance of 2.2 µF and rated for 63 V DC. Constructed with radial leads, the dimensions of this capacitor are 10 mm in length, 6 mm in width, and 12 mm in height, making it suitable for compact designs. It offers a tolerance of 10%, ensuring reliability and consistent performance in various circuit applications. Primarily used in electronic devices, this component is commonly employed in filtering, coupling, and decoupling applications within audio, signal processing, and power electronics systems. The capacitor's robust construction and specific electrical characteristics make it an ideal choice for both consumer electronics and industrial applications where stable capacitive performance is essential.
Type MKT thin film capacitor
Capacitance 2.2µF
Tolerance 10%
Voltage 63V DC
Material Polyester
Connection Solder pins
Content 1
CS 7.5mm
Dielectric Polyethylenterephatalat (Polyester)
Dimensions (L x W x H) 10 x 6 x 12 mm
Height 12mm
Length 10mm
Reliability (at 40 ºC): 0.5 UN 1 · 10-9/h = fit
Width 6mm

Reviews

Be the first to submit a review

Trustpilot