TDK B32356B4405J034 Electric motor capacitor 4µF 450V AC 5% 30x62mm Film

MPN
B32356B4405J034
Brand
TDK
EAN-13
2050008795901
Order Code
17-6612
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.06
10+ £2.79
100+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

TDK's B32356B4405J034 is a thin film capacitor designed for electric motor applications, offering a capacitance of 4 microFarads with a voltage rating of 450 volts AC and a tolerance of 5%. The component's dimensions are 30 mm in diameter and 62 mm in height, making it suitable for compact installations. Film capacitors like the B32356B4405J034 are prized for their stability and low loss characteristics, delivering reliable performance in high-frequency and high-temperature environments typical in motor run and power factor correction applications. This capacitor is an excellent choice for engineers looking to achieve precise electrical performance and durability in industrial and commercial machinery settings. Its robust construction ensures long-lasting operation under demanding conditions.
Type Electric motor capacitor
Capacitance 4µF
Tolerance 5%
Voltage 450V AC
Content 1
Diameter 30mm
Dimensions (Ø x H) 30 mm x 62 mm
Frequency 50 - 60Hz
Height 62mm
Maximum Temperature +85°C
Min. temperature -25°C
Thread M8

Reviews

Be the first to submit a review

Trustpilot