TDK B32356B4126J043 Electric motor capacitor 12µF 450V AC 5% 40x71mm

MPN
B32356B4126J043
Brand
TDK
EAN-13
2050008795871
Order Code
17-6609
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £4.94 £4.20
10+ £3.86
100+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 605 in stock

TDK's B32356B4126J043 is a film capacitor designed specifically for electric motor applications, underscoring its reliability and efficiency in handling AC voltage demands. With a capacitance of 12 microFarads and a voltage rating of 450 V AC, this thin film capacitor is manufactured with a tolerance of 5%, ensuring precision in performance. The component features dimensions of 40 mm in diameter and 71 mm in height, making it suitable for integration in compact design spaces. Typically used in electric motor circuits, these capacitors are crucial for power factor correction and energy storage, enhancing the operational efficiency of various industrial and commercial motor-driven systems.
Type Electric motor capacitor
Capacitance 12µF
Tolerance 5%
Voltage 450V AC
Content 1
Diameter 40mm
Dimensions (Ø x H) 40 mm x 71 mm
Frequency 50 - 60Hz
Height 71mm
Maximum Temperature +85°C
Min. temperature -25°C
Thread M8

Reviews

Be the first to submit a review

Trustpilot