TDK B32333B6506J060 Electric motor capacitor 50µF 450V AC 5% 53x149mm

MPN
B32333B6506J060
Brand
TDK
EAN-13
2050008795864
Order Code
17-6600
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £14.65 £12.46
10+ £11.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 304 in stock

TDK B32333B6506J060 film capacitors are precision electronic components designed for electric motor applications. This particular capacitor features a capacitance of 50 microFarads and a voltage rating of 450 volts alternating current, with a tolerance of 5 percent, which ensures stability and precision in performance. Measuring 53 millimetres in diameter and 149 millimetres in height, the B32333B6506J060 is optimised for motors requiring robust electrical properties and reliable operation. Its construction utilises high-quality thin film technology, making it suitable for use in industrial machinery, HVAC systems, and other applications where motor efficiency is critical. The capacitor's design is intended to support smooth running and longevity in demanding environments.
Type Electric motor capacitor
Capacitance 50µF
Tolerance 5%
Voltage 450V AC
Content 1
Diameter 53mm
Dimensions (Ø x H) 53 mm x 149 mm
Frequency 50 - 60Hz
Height 149mm
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot