TDK B32333A6306J061N01 Electric motor capacitor 30 µF 450 V AC 35x115 mm

MPN
B32333A6306J061N01
Brand
TDK
EAN-13
2050008795857
Order Code
17-6599
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 630 in stock

TDK B32333A6306J061N01 is a high-quality film capacitor designed for use in electric motor applications. This component has a capacitance of 30 microFarads and is rated for 450 volts AC, making it suitable for handling significant voltage requirements in industrial environments. With a precise tolerance of 5 per cent, it offers reliable performance and durability. The capacitor features dimensions of 35 millimetres in diameter and 115 millimetres in height, allowing for compact integration into various electrical systems. Film capacitors like this model are commonly utilised in motor run circuits and other applications where stable and efficient energy storage and discharge are essential.
Type Electric motor capacitor
Capacitance 30µF
Tolerance 5%
Voltage 450V AC
Content 1
Diameter 35mm
Dimensions (Ø x H) 35 mm x 115 mm
Frequency 50 - 60Hz
Height 115mm
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot