TDK B32332I6805J080 Electric motor capacitor 8 µF 450 V AC 5% 30x68mm Film

MPN
B32332I6805J080
Brand
TDK
EAN-13
2050008795819
Order Code
17-6595
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 277 in stock

TDK B32332I6805J080 is a high-performance film capacitor engineered specifically for electric motor applications. This thin film capacitor offers a capacitance of 8 µF and is designed to operate at an AC voltage of up to 450 V, with a tolerance of 5%. It has a compact cylindrical design, measuring 30 mm in diameter and 68 mm in height, making it suitable for integration in constrained spaces. The capacitor's robust design ensures reliability and efficiency in high-stress applications, such as in the starting and running phases of motors. TDK's film capacitors are renowned for their stability, low loss characteristics, and long operational life, making them ideal for applications requiring consistency and resilience in varying environmental conditions.
Type Electric motor capacitor
Capacitance 8µF
Tolerance 5%
Voltage 450V AC
Content 1
Diameter 30mm
Dimensions (Ø x H) 30 mm x 68 mm
Frequency 50 - 60Hz
Height 68mm
Maximum Temperature +85°C
Min. temperature -25°C
Thread M8

Reviews

Be the first to submit a review

Trustpilot