TDK B32332I6356J082 Electric motor capacitor 35µF 450V AC Film 35x103mm

MPN
B32332I6356J082
Brand
TDK
EAN-13
2050009041885
Order Code
17-6589
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £15.14 £12.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

TDK B32332I6356J082 is a high-quality film capacitor specifically designed for use in electric motor applications. This capacitor features a capacitance of 35µF and operates at a voltage rating of 450V AC, encapsulated in a durable cylindrical body with dimensions of 35mm in diameter and 103mm in length. Utilising thin film technology, it provides reliable performance with excellent stability and low dielectric loss, making it suitable for various demanding applications, including motor run and motor start functions in HVAC systems and industrial machinery. The robust construction and reliable dielectric properties ensure optimal functionality and longevity under continuous operation.
Type Electric motor capacitor
Capacitance 35µF
Tolerance 5%
Voltage 450V AC
Content 1
Diameter 35mm
Dimensions (Ø x H) 35 mm x 103 mm
Height 103mm
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot