TBC4 TuffBank™ Site Chest 1150 x 615 x 1265mm

Armorgard Brand: Armorgard

The Armorgard TuffBank™ Site Chest has Sold Secure and Secured by Design accreditation: TuffBank™ adheres to rigorous test standards required by the police. It has a robust construction with a host of innovative features such as anti-jemmy system, hardened steel plates, steel reinforcements and inset handles that require less space.

Fitted with ultra-robust 5-lever deadlocks on both sides and anti-cut rollers in deadbolt, strong chubb-style keys supplied. There is also a handy data plate with serial numbers for overnight key replacements. The lid is fitted with gas struts, plus a super-safe SlamStop™ feature. There is also a handy cable passing point for up to 2 cables.

Replacement keys available, using the unique key number.

Additional shelving can be purchased separately. Available as a free-fitting storage shelf or a PowerShelf with 4 USB ports for easy and convenient charging of mobile devices plus 4 power sockets for secure charging of tools.

The Armorgard TBC4 TuffBank™ Site Chest has the following specification:

External Dimensions: 1150 x 615 x 1265mm
Internal Dimensions: 1120 x 590 x 1175mm
Weight: 125kg

Description Image Product Buy Pricing (Ex VAT) Type
Armorgard TBC4 TuffBank™ Site Chest 1150 x 615 x 1265mm
Armorgard TBC4 TuffBank™ Site Chest 1150 x 615 x 1265mm
Extended range
Order code: 95-1004
MPN: TBC4

Out of stockPlease contact us for lead time
1+ £1452.77
Price per unit Ex VAT
Site chest
Armorgard TBC5 TuffBank™ Site Chest 1525 x 615 x 1265mm
Armorgard TBC5 TuffBank™ Site Chest 1525 x 615 x 1265mm
Extended range
Order code: 95-1005
MPN: TBC5

Out of stockPlease contact us for lead time
1+ £1761.29
Price per unit Ex VAT
Site chest

Trustpilot