Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Tattu 11.V 1550mAh 3-cell 75C LiPo Battery

Order Code:  

70-1186

  Copy to clipboard
Brand: Tattu  Copy to clipboard MPN: 1490398  Copy to clipboard EAN-13: 6928493336458
  • RoHS Exempt
    E
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

Drone racing puts some serious strain on your batteries, so it is vital to have something that is capable of delivering the power when it matters.

These Tattu batteries are recommended for the Airgineers 3S class racing drones.


  • Features:
  • 3S, 11.1V
  • 1550mAh capacity
  • High 75C discharge rating
  • XT60 power connector
  • XH style balance connector

Note: Lithium Polymer (LiPo) batteries should always be charged and stored in a LiPo safety bag, see order code 70-1178.
Type Battery

Questions


*Question functionality currently disabled


10 September 2018 Question by: Rapid Customer | Product code: 70-1186
Q. Hi there. What are the dimensions of this battery pack?
A. Hi Quentin, thank you for your question. The dimensions are as follows: length 73mm, width 35mm, height 25.9mm.

Reviews


Be the first to submit a review