Targus THZ93511GL Targus VersaVu 27.7 cm (10.9") Folio Silver

MPN
THZ93511GL
Brand
Targus
EAN-13
5051794042566
Order Code
73-1380
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The VersaVu Case for iPad (1th gen.) 1.9-inch combines leading protection, efficient functionality, and versatile viewing, so you can carry your iPad with confidence. With a custom-moulded tray and reinforced corners, your device is protected from accidental drops and bumps, while a magnetic closure keeps it secure in the case. Like other Targus cases, the VersaVu Case offers military-grade protection for drops up to 4 feet (1.2 metres).

Its patented 36° rotation creates virtually any positioning option and transitions smoothly between portrait and landscape to customise your view. Deep grooves anchor the edge to ensure stability, and precision cut-outs give you easy access to all your buttons, ports, and camera lenses. Enjoy added ease and convenience with the integrated holder for your Apple Pencil, keeping it ready to go or your stylus close at hand (Pencil sold separately by Apple). And thanks to its structural design, this case also has audio-boosting scoops, so you’ll have premium sound whether you’re taking a call, in a meeting, or streaming your favourite program.

Military Grade Drop Protection
Minor drops and bumps are no problem for this sturdy, structured case. In fact, the VersaVu® Case passes rigorous MIL-STD 81G testing* to ensure it can protect your iPad® from drops up to 4 feet (or 1.2 metres).

Easy Portrait and Landscape Viewing
The patented, 36° rotating tray design makes for a smooth and easy shift from portrait to landscape mode. Plus, you can use the stand function in either, so your video conferences and FaceTime® calls are in the most comfortable viewing position.

Full Access, Full Functionality
A full coverage, patented, moulded tray with reinforced corners allows for a safe, snug fit and top-notch protection. Precision cut-outs give you full access to all ports, buttons, and controls, and ensures the camera is ready for photos or videos without removing your iPad® from the case.

Swipe or Type with Ease
The textured, non-slip interior lets you position your iPad® in a range of reading or viewing angles for watching videos or interacting with your screen, or flip the cover back for a comfortable typing angle.
  • Passes military grade 4 ft./1.2 m drop testing (MIL-STD 81G)*
  • Patented 36° rotation for portrait/landscape viewing
  • Patented custom-moulded tray with reinforced corners enhances protection
  • Virtually any viewing angle and comfortable typing position
  • Precision-cut access to controls, ports, and camera
  • Audio-enhancing sound scoops boost sound performance
  • Secure magnetic closure
  • Integrated holder for Apple Pencil® or stylus (Pencil sold separately by Apple®)
  • Works with Apple Pencil’s magnetic pairing and charging
  • Convenient sleep/wake function

Reviews

Be the first to submit a review

Trustpilot