Targus THZ932GL Click-In 27.7 cm (10.9") Folio Black

MPN
THZ932GL
Brand
Targus
EAN-13
5051794036497
Order Code
70-2565
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

The Targus® Click-In™ Case for iPad®(10th gen.) 10.9-inch provides strong, military-grade drop protection (up to 4 feet/1.2 metres)* in an ultra-slim design. Engineered for durability without adding weight, this case features a flexible tray with wrap-around bezel and reinforced corners, structured front and back covers, and a soft lining inside that safeguards your device screen from scratches.

The front cover flips back into a hands-free stand, making it easy to adjust your device into infinite viewing angles or a comfortable typing position. Precision cut-outs give you full access to your iPad’s buttons, ports, and camera without taking off the case. Enjoy added efficiency with an integrated loop for your Apple Pencil® or stylus (Pencil sold separately by Apple®). Altogether, the Click-In Case is a superior choice for protecting your iPad.

Military Grade Drop Protection
Minor drops and bumps are no problem for this sturdy, structured case. In fact, the Click-In™ passes rigorous MIL-STD 810G testing* to ensure it can protect your iPad® from drops up to 4 feet (or 1.2 metres) when secured with the elastic band.

Full Access, Full Functionality
A full-coverage, flexible tray with reinforced corners allows access to all ports, buttons, and controls. Precision cut-outs ensure the camera is accessible for photos or videos without removing your iPad from the case.

Swipe or Type with Ease
The textured, non-slip interior lets you position your iPad in an infinite range of reading or viewing angles for watching videos or interacting with your screen or flip the cover back for a comfortable typing angle.
  • Passes military grade 4 ft./1.2m drop testing (MIL-STD 810G)*
  • Elastic strap closure for secure travel
  • Patented custom-moulded tray for enhanced protection
  • Infinite viewing angles and comfortable typing position
  • Precision-cut access to controls, ports, and camera
  • Integrated holder for Apple Pencil® or stylus (Pencil sold separately by Apple®)

Reviews

Be the first to submit a review

Trustpilot