Targus THZ865GL Click-In 27.9 cm (11") Folio Black

MPN
THZ865GL
Brand
Targus
UPC-12
092636351700
Order Code
70-2858
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Style and function join forces to deliver protection and performance for your iPad Pro®. With military grade protection for drops up to 4 feet*, this Click-In™ Case for iPad Air® (4th Gen) 10.9-inch and iPad Pro® 11-inch (2nd and 1st Gen) offers peace of mind in a slim and stylish design. The patented custom-moulded tray with reinforced corners secures and safeguards, while the strong magnetic closure ensures safe travel.

A simple flip transforms your case into a sturdy stand for comfortable typing. Flip again for easy viewing. Virtually infinite viewing angles let you customise your view, while deep grooves anchor the edge to keep your view stable. Enjoy added ease and convenience with the integrated loop that keeps your Apple Pencil® or stylus close at hand**. Precision cut-outs offer easy access to your controls, ports, and camera. Even your audio gets a boost with a sound-enhancing design that directs sound back toward the user.

Military Grade Drop Protection
Minor drops and bumps are no problem for this sturdy, structured case. In fact, the Click-In™ passes rigorous MIL-STD 810G testing to ensure it can protect your iPad Air® (4th Gen) 10.9-inch, iPad Pro® (11-inch) 2nd Gen. or iPad Pro® (11-inch) 1st Gen. from drops up to 4 ft.

Full Access, Full Functionality
A full-coverage flexible tray with reinforced corners allows access to all ports, buttons, and controls. Precision cut-outs ensure the camera is accessible for photos or videos without removing your iPad from the case.

Swipe or Type with Ease
The textured, non-slip interior lets you position your iPad in a range of reading or viewing angles for watching videos or interacting with your screen, or flip the cover back for a comfortable typing angle.
  • Passes military grade 4’ drop testing
  • Virtually any viewing angle and comfortable typing position
  • Patented custom-moulded tray with reinforced corners adds protection
  • Precision-cut access to controls, ports, and camera
  • Audio-enhancing sound scoops boost sound performance
  • Magnetic closure for secure transport
  • Integrated Apple Pencil/stylus holde

Reviews

Be the first to submit a review

Trustpilot