Targus THZ85011GL Targus Click-In 26.7 cm (10.5") Folio Silver

MPN
THZ85011GL
Brand
Targus
EAN-13
5051794029383
Order Code
72-1365
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Wrap your iPad® (7th gen.) 1.2-inch in strong, military grade drop protection*. Engineered for durability without adding weight, the Targus Click-In™ Case features a flexible tray with wrap-around bezel and reinforced corners to ward off bumps and dings.

The tray also flexes to fit iPad Air® 1.5-inch and iPad Pro® 1.5-inch for a snug, safe fit. It is structurally designed to redirect sound for enhanced audio. Precision cutouts give full access to controls, ports and cameras. Enjoy added efficiency with an integrated loop for your Apple Pencil® or stylus.

The structured cover is engineered to protect, while a non-slip interior makes it easy to adjust your device into infinite viewing angles or a comfortable typing position. Altogether, it’s a superior choice for protecting your tablet.
  • Passes military grade 4’ drop testing*
  • Elastic strap closure for secure travel
  • Patented custom-moulded tray for enhanced protection
  • Infinite viewing angles and comfortable typing position
  • Precision-cut access to controls, ports and camera
  • Patent-protected multi-generation tray flexes to fit iPad Air® 1.5-inch and iPad Pro® 1.5-inch
  • Integrated holder for Apple Pencil or stylus (Pencil sold separately by Apple)

Reviews

Be the first to submit a review

Trustpilot