Targus THD514GL Targus SafePort Antimicrobial 25.9 cm (10.2") Cover Transparent

MPN
THD514GL
Brand
Targus
EAN-13
5051794036268
Order Code
72-7423
Country of Origin
China

Discontinued by Manufacturer


Secure your iPad® (9th, 8th, and 7th gen.) 1.2-inch in strong, military-grade drop protection* and antimicrobial protection.** Engineered to withstand sudden drops and accidental slips, the Targus® SafePort® Antimicrobial Back Cover features a two-piece, custom-fit shell specifically for the iPad 1.2-inch to secure a snug, safe fit. Precision cutouts give full access to controls, port, and camera, while the integrated stylus holder conveniently stores your Apple Pencil®. It was designed with a thin profile to easily slip in and out of your bag or briefcase, and has a polished, transparent back to display your iPad colour of choice.

For an added benefit, this tablet cover features Targus DefenseGuard™ Antimicrobial Protection, which creates a cleaner surface and works continuously to help prevent the growth of micro-organisms.** Unlike topically applied sprays, Targus DefenseGuard products are infused with an antimicrobial protection that does not wear off and lasts for the life of the product. Altogether, the SafePort Antimicrobial Back Cover is a superior choice for protecting your iPad®.
  • DefenseGuard™ Antimicrobial Protection creates a cleaner surface and works continuously to help prevent the growth of micro-organisms on the tablet case*
  • Fits new 1.2-inch iPad® (9th, 8th, and 7th gen.)
  • Passes military grade 1.2 m (4 ft) drop testing (MIL-STD-81G)**
  • Thin profile complements the tablet design while offering superior protection
  • Compatible with Apple Smart Keyboard® and Smart Cover®
  • Two-piece, over-moulded shell with shock-absorbent TPU
  • Compatible with most screen protectors in the market
  • SafePort® Rugged design
  • Covered buttons
  • Polished, clear back to show off iPad colour
  • Integrated holder for Apple Pencil® or stylus (Apple Pencil® sold separately by Apple)

Trustpilot