Targus DOCK182EUZ DOCK182EUZ laptop dock/port replicator Wired Black

MPN
DOCK182EUZ
Brand
Targus
EAN-13
5051794040241
Order Code
70-5298
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £300.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Expand your workstation and connect to virtually any laptop with the Universal USB-C® DV4K Docking Station with 100W Power*. Designed to support and power a wide variety of USB-C laptops and operating systems, including Windows®, macOS®, Android™, ChromeOS™, and Ubuntu®, this patented dock packs all of the ports and power you need.

Enjoy sharp 4K video while supporting a connection up to two monitors with its two HDMI and two DisplayPort™ connections. Plus connect all your favorite accessories – like a mouse, keyboard, hard drive, and more – with a combination of USB-A (4x USB 3.2 Gen 1 Type-A ports) and USB-C (1x 3.2 Gen 2 Type-C), plus Ethernet and audio ports.

Designed for the modern workstation, the dock comes equipped with a VESA® bracket mounting provision, which allows for use of the Targus VESA Mount Bracket (ACX003GLZ – sold separately) to hold your dock behind your display for even greater space savings.

*Optional ACC1134GLX Legacy Power Accessory Kit to power legacy hosts including Acer®, ASUS®, Dell™, HP®, IBM/Lenovo™, and Toshiba devices up to 90 W
  • Maximise your productivity. Expand your desktop to single or dual monitors, with up to 4K UHD resolution @ 60 Hz via two DisplayPort™ 1.2a ports or two HDMI 2.0 ports
  • Keep your desk organised, simply charge and connect your laptop to all your accessories with one cable. Power Delivery 3.0 charges your laptop up to 100 W
  • Support superfast data transfer with 5 Gbps via 4x USB-A 3.2 Gen 1 and 10 Gbps via 1x USB-C 3.2 Gen 2 ports, ideal for working with external flash drives
Type Dock Replicator

Reviews

Be the first to submit a review

Trustpilot