Targus AWE55GL Chill cooling stand Black Plastic for laptops

MPN
AWE55GL
Brand
Targus
EAN-13
5051794027297
Order Code
20-4779
Qty Unit Price (Inc VAT)
1+ £36.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/06/2026

Targus AWE55GL is a cooling stand crafted from robust black plastic, engineered to enhance the performance and longevity of laptops by mitigating overheating issues. It integrates a cooling fan that aids in the dissipation of heat, ensuring an optimal operating temperature for laptops during intensive tasks. The stand functions as both a laptop holder and a cooling pad, where its ergonomic design not only improves airflow but also promotes better posture by adjusting the laptop's viewing angle. Ideal for both engineers and IT professionals, it finds applications in scenarios requiring sustained computational performance, such as programming, data analysis, and multimedia processing, while supporting device stability and safety.
Type Laptop stand
Integral Fan Yes
Colour Black
Depth 380mm
Harmonized System (HS) code 84733080
Height 319mm
Master (outer) case gross weight 9.44kg
Master (outer) case height 345mm
Master (outer) case length 405mm
Master (outer) case width 380mm
Material Neoprene, Plastic
Maximum screen size 43.2 cm (17)
Minimum screen size 38.1 cm (15)
Number of built-in cooling fans 2 pc(s)
Package depth 54mm
Package height 305mm
Package weight 990g
Package width 380mm
Product colour Black, Grey
Products per master (outer) case 8 pc(s)
Products per pallet 192 pc(s)
Products per shipping (inner) case 4 pc(s)
Rotational speed (max) 1900 RPM
Shipping (inner) case height 31.8cm
Shipping (inner) case length 38.5cm
Shipping (inner) case net weight 4.28kg
Shipping (inner) case width 18cm
Weight 950g
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot