Targus AMU75EU AMU75EU mouse Travel Ambidextrous USB Type-A Blue Trace 1000 DPI

MPN
AMU75EU
Brand
Targus
EAN-13
5051794002737
Order Code
70-2828
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

The Targus Compact Blue Trace Mouse is the perfect solution for travellers who need to save space when using an external mouse. The integrated scroll button allows you to scroll up or down through spreadsheets or browse the internet. The retractable cord adjusts allowing users to choose the length needed to save space in compact work environments. Featuring a standard USB connection, the mouse is ready to work out of the box. The sleek black and grey design provides added style, while the contoured shape provides ergonomic support for left and right handed users. At only 7.6cm long, the Targus Compact Blue Trace Mouse is small enough to conveniently carry in a laptop bag for comfort and productivity on the go.
  • Blue Trace technology combines the power of optical technology and the precision of laser technology for remarkable tracking on almost any surface including wood, granite, glass and carpet
  • Design - small, compact design is perfect when space is limited - on an airplane tray, desk or in the office
  • Optical Sensor Technology - the latest optical sensor technology ensures a quick and accurate response to mouse movements
  • Ease of Use - avoid extra cable cluttering your workspace by adjusting the retractable cord to the desired length
  • Cable Length: 76cm
  • Resolution 1000 dpi

Reviews

Be the first to submit a review

Trustpilot