Targus AMB582GL Targus AMB582GL mouse Right-hand RF Wireless + Bluetooth Optical

MPN
AMB582GL
Brand
Targus
EAN-13
5051794034530
Order Code
72-5773
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Put productivity at your fingertips with the Midsize Comfort Multi-Device Antimicrobial Wireless Mouse. Experience freedom from cords with two wireless connectivity options, 2.4Ghz or Bluetooth®, and the option to easily connect up to three devices. Its adjustable DPI optical sensor (8, 12, 16, or 24) accommodates your desired mouse sensitivity level, so you can work precisely wherever you go.

For an added benefit, this mouse features Targus DefenseGuard™ Antimicrobial Protection*, which creates a cleaner surface and works continuously to protect the mouse by preventing the growth of microorganisms. Unlike topically applied sprays, DefenseGuard™ mice are treated with an antimicrobial additive that does not wear off and lasts for the life of the product.
  • Midsize design fits comfortably in your hand
  • Multi-device connectivity for up to 3 devices
  • 2.4 GHz + Bluetooth® 5. wireless connectivity
  • Adjustable 8, 12, 16, or 24 DPI for customized response
  • DefenseGuard™ Antimicrobial Protection* creates a cleaner surface and works continuously to protect the mouse by preventing the growth of microorganisms
  • Includes 1 AA battery
  • Compatible with Windows® and macOS®

Reviews

Be the first to submit a review

Trustpilot