Targus AKF003NO Targus AKF003NO keyboard Universal Bluetooth QWERTY Nordic Black

MPN
AKF003NO
Brand
Targus
EAN-13
5051794034141
Order Code
72-7319
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Targus Folding Ergo French-language Keyboard infused with antimicrobial protection. An ergonomic pocket-sized keyboard, offering universal compatibility, it pairs and stores up to three devices in its memory. With a battery life of 36 hours you can type and create in comfort, wherever you are.

DefenseGuard Antimicrobial Protection
A continuous cleaning innovation designed to prevent and eliminate the growth of bacteria. It delivers a durable, cleaner surface. Proven to protect against germs it won’t wear off or wash off, it is designed for life. Testing of Targus materials including the JIS Z 281 standard at independent laboratories has demonstrated 99.9% reduction of Staphylococcus aureus (Staph Infection) and Escherichia coli (E. coli). BPR and EPA compliant, silver antimicrobial agents have been infused into Targus DefenseGuard products for all-around protection, neutralising bacterial threats to your product for its lifetime.

Comfortably Create
With its split, ergo design it supports a natural wrist position rather than forcing hands and wrist to straighten.

Small and Mighty
Unfold this lightweight, pocket-sized keyboard, powered by a rechargeable battery with 36 hour battery life, you are good to go for hours at a time.

Universal Compatibility
With reliable Bluetooth 5.1 connection, pair and store your iOS, Android or Windows smartphone, tablet or laptop, seamlessly toggling between devices using the QWE keys.
  • DefenseGuard Antimicrobial Protection is infused into the product for a cleaner surface, it eliminates and prevents the growth of bacteria on product surfaces and touchpoints
  • Nordic language
  • Ergonomic design, the split angle reduces wrist strain by supporting a natural wrist position
  • Pair and store up to 3 devices via Bluetooth 5.1 wireless connection, toggle between devices seamlessly
  • Universal compatibility, works with laptop, tablet and smartphone
  • Universal connectivity, works with iOS/Android/Windows/Chrome
  • 36-hour Battery Life, fully charge in 2 hours via micro USB cable
  • Auto wake/sleep function with magnetic closure, perfect for travel

Reviews

Be the first to submit a review

Trustpilot