Targus AKB873UK EcoSmart AKB873UK keyboard Universal RF Wireless + Bluetooth QW

MPN
AKB873UK
Brand
Targus
EAN-13
5063194001388
Order Code
70-4648
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Targus® Full-Size Wireless EcoSmart™ Keyboard combines wireless connectivity with post-consumer recycled materials in an eco-friendly, full-size design. Engineered to embody sustainability in the workspace, this eco-conscious keyboard is manufactured from up to 85% recycled material. For ultimate flexibility, it wirelessly connects via ultra-low power Bluetooth® BLE 5.0 or a 2.4 GHz radio frequency. It’s lightweight, comfortable to use, and supports multi-device connectivity. Overall, a smart addition to your workspace.

For an added benefit, this keyboard features Targus DefenseGuard™ Antimicrobial Protection*, which creates a cleaner surface and works continuously to protect the keyboard by preventing the growth of micro-organisms. Unlike topically applied sprays, DefenseGuard™ keyboards are treated with an antimicrobial additive that does not wear off and lasts for the life of the product

* Antimicrobial protection is limited to the device itself. This keyboard has been infused with an antimicrobial additive. Active ingredient: Silver Phosphate Glass (nano-). EPA Est/ 99234-CA-1

Made from Sustainable Material
This keyboard was designed from the ground up to embody sustainability. Its main materials are up to 85 percent Global Consumer Recycle (GRS)-certified post-consumer recycled plastic.

Power Efficiency
The keyboard comes equipped with an ultra-low-power Bluetooth chipset, which is three-to-four-times more power efficient than competitive chipsets in today’s keyboards.

DefenseGuard™ Antimicrobial Protection
Infused with antimicrobial additives, you can rest assured your keyboard is fully protected. Unlike topically applied sprays, DefenseGuard™ offers protection to help prevent the growth of micro-organisms that does not wear or wash off and lasts for the life of the product.
  • Slim, yet durable design manufactured from up to 85% post-consumer recycled materials
  • 2.4 GHz + ultra-low power Bluetooth® BLE 5.0 wireless connectivity
  • Low profile, quiet keys
  • Full-size design with 104-key keypad
  • Multi-device connectivity for up to 3 devices
  • 128-bit AES-CCM encryption for robust security
  • On/Off power switch
  • Kickstand to adjust typing angle
  • Includes 2 AAA batteries
  • Compatible with Windows®, macOS®, iPadOS®, iOS®, Chrome OS®, and Android™
  • Made with DefenseGuard™ Antimicrobial Protection* which creates a cleaner surface and works continuously to help prevent the growth of micro-organisms
Colour Black
Wired/Wireless Wireless
Type Keyboard
Numeric Keypad Yes

Reviews

Be the first to submit a review

Trustpilot