Targus AKB862UK AKB862UK keyboard Home Bluetooth QWERTY UK English Black

MPN
AKB862UK
Brand
Targus
EAN-13
5051794036763
Order Code
70-5408
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 36 in stock

Take this keyboard anywhere you go and turn any space into a workspace. Using Bluetooth 5.1 wireless technology, the Targus® Compact Multi-Device Bluetooth® Antimicrobial Keyboard can connect to your phone, your laptop, and your tablet, and easily switch between each with the push of a button. Switch your keyboard on with a simple flip of the power button, and note the battery life indicator light. Don’t worry, two AAA batteries are included, so you can get to typing whenever and wherever you are.

For an added benefit, this keyboard features Targus DefenseGuard™ Antimicrobial Protection*, which creates a cleaner surface and works continuously to protect the keyboard by preventing the growth of micro-organisms. Unlike topically applied sprays, DefenseGuard™ keyboards are treated with an antimicrobial additive that does not wear off and lasts for the life of the product.
  • DefenseGuard™ Antimicrobial Protection* creates a cleaner surface and works continuously to protect the keyboard by preventing the growth of micro-organisms*
  • Multi-device connection, pair and store up to 3 devices via Bluetooth® 5.1 and toggle between devices seamlessly
  • Ultra Slim, durable design, ideal for mobile working as an extra keyboard for laptops or expand your productivity on tablet or smartphone devices
  • Arched key caps for accurate and comfortable typing
  • Universal compatibility, works with laptop, tablet and smartphone, compatible with Windows®, MacOS®, AndroidOS® and iOS®
  • Battery Life Indicator, 2x AAA Energiser™ batteries included
  • Power Saving On/Off Button
Colour Black
Wired/Wireless Wireless
Type Keyboard
Numeric Keypad No

Reviews

Be the first to submit a review

Trustpilot