Tanos 83500064 Systainer³ Trolley 100kg Load, 396x508x159mm, Smooth Surface

Image Representative of Range

Tanos 83500064 Systainer³ Trolley 100kg Load, 396x508x159mm, Smooth Surface

MPN
83500064
Brand
Tanos
EAN-13
4063104002376
Order Code
10-7496
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Tanos 83500064 Dolly is a robust transport solution with a load capacity of 100 kg, compatible with Systainer³ and systainer® T-Loc. Designed with dimensions of 396 mm x 508 mm x 159 mm, it facilitates easy movement of tools and equipment. Ideal for workshops and job sites, this dolly supports efficient material handling.
Type Dolly
Load Capacity 100kg
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 396 x 508 x 159 mm
Height 159mm
Length 396mm
Load area (length) 396mm
Load area (width) 508mm
Weight 2940
Width 508mm

Reviews

Be the first to submit a review

Trustpilot