Tanos 83000918 Foam Insert, Pre-cut, Customisable, 164 x 258 x 40 mm

Image Representative of Range

Tanos 83000918 Foam Insert, Pre-cut, Customisable, 164 x 258 x 40 mm

MPN
83000918
Brand
Tanos
EAN-13
4063104011583
Order Code
10-7482
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Tanos foam insert, measuring 164 x 258 x 40 mm, is expertly designed to fit specific storage requirements. This 1-piece foam accessory provides reliable protection and organisation for delicate tools or components. Ideal for workshop or transport cases, the Tanos 83000918 ensures contents are cushioned and securely held in place.
Type Foam insert
Dim (L x W x H) 164 x 258 x 40 mm
Height 40mm
Length 164mm
Width 258mm

Reviews

Be the first to submit a review

Trustpilot