Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely 451 Tank Track Drive Plastic Gear 66mm

Order Code:  

51-1639

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 451  Copy to clipboard EAN-13: 4016138169591
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
35 available to back OrderBack-order availability date - 03/05/2024

Plastic chain drive gear with 66mm diameter suitable for use with other modelling components to make a tank track.


  • Bore diameter 8mm
  • Supplied singly
Type Tank track drive gear
Bore Diameter 8mm
Diameter 66mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


27 January 2014 Question by: Rapid Customer | Product code: 51-1639
Q. What size are the pre drilled holes please?
A. Hi Ian. Thank you for your question. These plastic gears have an 8mm hole size.

Reviews


Be the first to submit a review