TANCAP CA42-685M035AB Tantalum Capacitors High reliability 68.5μF 35V

MPN
CA42-685M035AB
Brand
TANCAP
EAN-13
2050004904406
Order Code
20-4710
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.720
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

TANCAP CA42-685M035AB is a high-reliability tantalum capacitor with a capacitance value of 68.5 microfarads and a voltage rating of 35 volts, specifically designed for demanding applications that require stable performance over an extended lifespan. The CA42 series is known for its excellent frequency characteristics and low leakage current, making it ideal for use in filtering, timing, and coupling circuits where precision is crucial. These capacitors are often employed in aerospace, military, and industrial electronics due to their robust construction and reliability under extreme conditions. By providing consistent performance across a wide temperature range, this component ensures dependable operation in critical systems.
Type Tantalum capacitor
Tolerance 20%
Voltage 35V
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot