TANCAP CA42-335M035AB Tantalum Capacitors Tantalum reliable performance

Image Representative of Range

TANCAP CA42-335M035AB Tantalum Capacitors Tantalum reliable performance

MPN
CA42-335M035AB
Brand
TANCAP
EAN-13
2050004906486
Order Code
20-4705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.436
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

TANCAP CA42-335M035AB is a high-performance tantalum capacitor engineered for reliability in electronic circuits. This device, identified with the code 02050004906486, is part of TANCAP esteemed range of tantalum capacitors and offers excellent capacitance stability and low equivalent series resistance (ESR), making it ideal for applications requiring stable performance under varying temperature conditions. The CA42-335M035AB is particularly suited for usage in telecommunications, automotive electronics, and industrial instrumentation, where its ability to maintain consistent electrical characteristics can significantly enhance system reliability and efficiency. Renowned for its dependable performance, this component is an optimal choice for engineers seeking durable solutions in power supply filtering, energy storage, and signal coupling applications.
Type Tantalum capacitor
Tolerance 20%
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot