TANCAP CA42-226M016AB Tantalum Capacitors Tantalum Electrolytic 16V 22uF

MPN
CA42-226M016AB
Brand
TANCAP
EAN-13
2050004904253
Order Code
20-4702
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 407 in stock

TANCAP CA42-226M016AB, a tantalum capacitor, is designed for demanding electronic applications requiring reliable performance in compact sizes. This component boasts a capacitance of 22 microfarads and operates at a voltage of 16 volts, making it suitable for circuit applications where space and energy efficiency are critical. Known for its stable performance, the CA42-226M016AB is frequently employed in telecommunications, automotive, and industrial control systems, where its ability to maintain capacitance under various conditions is essential. The use of tantalum as an electrolyte facilitates excellent thermal and electrical stability, enhancing the longevity and reliability of electronic circuits. Such features make it an integral choice for engineers involved in the design of miniaturised electronic devices.
Type Tantalum capacitor
Capacitance 22µF
Tolerance 20%
Voltage 16V
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot