TANCAP CA42-226M016AA Tantalum Capacitor High Reliability 16V 22uF

MPN
CA42-226M016AA
Brand
TANCAP
EAN-13
2050004904468
Order Code
20-4701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.406
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

TANCAP CA42-226M016AA is a high-reliability tantalum capacitor designed to provide dependable performance in a range of demanding electronic applications. Featuring a capacitance of 22 microfarads and a maximum voltage rating of 16 volts, this component is ideally suited for tasks requiring stable electrical characteristics over a wide temperature range. Tantalum capacitors like the CA42-226M016AA are commonly utilised in aerospace, military, and telecommunications systems where high precision and reliability are paramount. This particular model, identified by alternate description 1578644, meets rigorous standards for durability and efficiency, making it a reliable choice for engineers requiring robust passive components in their circuit designs.
Type Tantalum capacitor
Capacitance 22µF
Tolerance 20%
Voltage 16V
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot