TANCAP CA42-225M035AB Tantalum Capacitors High reliability and capacitance

MPN
CA42-225M035AB
Brand
TANCAP
EAN-13
2050004904390
Order Code
20-4700
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.330
100+ £0.276
500+ £0.253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

TANCAP CA42-225M035AB tantalum capacitor is a high-reliability component designed to provide significant capacitance in compact applications. This particular capacitor excels in scenarios requiring stable and reliable capacitance, operating effectively within a wide temperature range. Its robust construction makes it suitable for demanding environments found in aerospace, defence, and high-end industrial systems. The CA42-225M035AB also offers a long operational lifespan, contributing to overall system reliability by providing consistent performance in power management and filtering circuits. This component is often employed in critical applications where failure is not an option and reliability is paramount.
Type Tantalum capacitor
Tolerance 20%
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot