TANCAP CA42-225M016AB Tantalum Capacitors High-performance reliable component

MPN
CA42-225M016AB
Brand
TANCAP
EAN-13
2050004904208
Order Code
20-4697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.184
100+ £0.148
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

TANCAP CA42-225M016AB is a tantalum capacitor known for its high performance and reliability. This component is designed to function as a key element in electronic circuits, providing stable capacitance and excellent electrical characteristics which make it suitable for applications requiring ruggedness and dependability. With its robust design, the CA42-225M016AB is an ideal choice for use in power supply filtering, coupling, and decoupling applications, where it effectively handles the demands of fluctuating circuit currents. Engineers rely on this capacitor for its high tolerance to environmental conditions, ensuring steady operation in a range of electronic systems, including telecommunications, industrial equipment, and consumer electronics. TANCAP dedication to quality and precision manufacturing ensures that the CA42-225M016AB meets the stringent requirements demanded by modern electronics applications.
Type Tantalum capacitor
Tolerance 20%
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot