TANCAP CA42-224M035AB Tantalum Capacitors Tantalum electrolytic 22uF 35V

MPN
CA42-224M035AB
Brand
TANCAP
EAN-13
2050004904338
Order Code
20-4695
Country of Origin
South Korea
View Full Product Range (28)

Discontinued


TANCAP CA42-224M035AB, a high-quality tantalum electrolytic capacitor designed for demanding electronic applications. This particular component provides a capacitance of 22 microfarads and a rated voltage of 35 volts, making it suitable for use in circuits that require stable performance under varying electrical conditions. Widely applied in power supply filtering, decoupling, and signal coupling tasks, this capacitor is prized for its reliability and long life in compact designs. Its construction using tantalum allows it to offer superior frequency characteristics and a higher volumetric efficiency than aluminium electrolytic capacitors. The CA42-224M035AB is an essential component in modern electronic systems where space conservation and performance are critical.
Type Tantalum capacitor
Capacitance 22µF
Tolerance 20%
Voltage 35V
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)


Trustpilot