TANCAP CA42-154M035AB Tantalum Capacitors Reliable and durable components

MPN
CA42-154M035AB
Brand
TANCAP
EAN-13
2050004904321
Order Code
20-4693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

TANCAP CA42-154M035AB is a tantalum capacitor known for its reliability and durability. This component, identified by the alternate description 1578630, features stable capacitance and excellent performance under a range of environmental conditions, making it suitable for high-reliability applications in both commercial and industrial settings. The CA42-154M035AB is characterised by its compact size and efficient energy storage capabilities, making it ideal for use in telecommunications equipment, power supply units, and aerospace technology. These attributes ensure it meets stringent demands for precision and consistency in complex electronic systems.
Type Tantalum capacitor
Tolerance 20%
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot