TANCAP CA42-106M035AB Tantalum Capacitors 10µF 35V SMD 20% 125°C

Image Representative of Range

TANCAP CA42-106M035AB Tantalum Capacitors 10µF 35V SMD 20% 125°C

MPN
CA42-106M035AB
Brand
TANCAP
EAN-13
2050004906509
Order Code
20-4692
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.831
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 369 in stock

TANCAP CA42-106M035AB is a high-performance tantalum capacitor renowned for its stability and reliability in demanding environments. Featuring a capacitance of 10 microfarads and a voltage rating of 35 volts, this surface-mounted device is engineered to withstand temperatures up to 125 degrees Celsius with a tolerance of 20%. These capacitors are ideal for applications in telecommunications, industrial control systems, and high-temperature electronic circuits where efficient energy storage and discharge are crucial. Their low Equivalent Series Resistance and compact form factor make them suitable for miniaturised circuits, enhancing their versatility across various fields of electronics.
Type Tantalum capacitor
Capacitance 10µF
Tolerance 20%
Voltage 35V
Mounting Type SMD
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot