TANCAP CA42-106M025AB Tantalum Capacitors High reliability and stability

Image Representative of Range

TANCAP CA42-106M025AB Tantalum Capacitors High reliability and stability

MPN
CA42-106M025AB
Brand
TANCAP
EAN-13
2050004906462
Order Code
20-4689
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.452
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

TANCAP CA42-106M025AB is a highly reliable and stable tantalum capacitor designed to meet demanding performance specifications. Featuring a compact and robust structure, this component offers exceptional capacitance stability, low leakage current, and a wide operating temperature range, making it ideal for high-reliability applications. It is commonly employed in aerospace, military, and industrial electronics where precision and durability are paramount. The CA42-106M025AB provides engineers with a dependable solution for circuits requiring stable capacitance under varying environmental conditions, ensuring consistent performance across diverse technical environments.
Type Tantalum capacitor
Tolerance 20%
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot