TANCAP CA42-106M016AA Tantalum Capacitors High reliability capacitor

MPN
CA42-106M016AA
Brand
TANCAP
EAN-13
2050004904451
Order Code
20-4687
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.250
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,679 in stock

TANCAP CA42-106M016AA is a high-reliability tantalum capacitor designed for applications requiring stable performance and longevity under demanding conditions. This capacitor features a capacitance value of 10 µF and is rated for an operating voltage of 16 V, offering excellent electrical characteristics such as low equivalent series resistance (ESR) and high thermal stability. Commonly deployed in aerospace, military, and industrial electronics, the CA42-106M016AA is especially suited for environments where space limitations and reliability are critical. Its robust design and adherence to strict quality standards make it an ideal choice for applications involving power supply filtering, decoupling, and timing circuits. Integrating this capacitor into a circuit ensures consistent performance through temperature fluctuations and extended operational life.
Type Tantalum capacitor
Tolerance 20%
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot