TANCAP CA42-105M035AB Tantalum Capacitors 105µF 35V SMT Leak Current 6μA

MPN
CA42-105M035AB
Brand
TANCAP
EAN-13
2050004904376
Order Code
20-4686
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.243
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 460 in stock

TANCAP CA42-105M035AB is a tantalum capacitor that offers a capacitance value of 105µF with a rated voltage of 35V, designed for surface-mount technology (SMT) applications. The device is distinguished by its low leakage current of 6µA, making it suitable for use in low-power and battery-operated devices where efficiency is crucial. The CA42-105M035AB capacitor is ideal for applications in telecommunications, military systems, and portable electronics, where its reliability and stable electrical characteristics under varying conditions are valued. This component shares the alternate description 1578635 and is identified by the global identification number 02050004904376, ensuring its specification and identification in engineering documentation and procurement operations.
Type Tantalum capacitor
Tolerance 20%
Voltage 35V
Mounting Type SMD
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot