Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Takachi PFF13-4-9W 94 Series Flanged Comms Box Size 07 White 85.3x149.3x40mm

Order Code:  

30-7556

  Copy to clipboard
Brand: Takachi  Copy to clipboard MPN: PFF13-4-9W  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/06/2024

This Takachi 94 series comms box has mounting flanges moulded into its base. It is especially suitable for wall-mount IoT devices and instrument electronics, in smart home and smart office environments.


  • Dimensions: 85.3 x 149.3 x 40mm
  • Colour: off-white
  • Stylishly designed ABS plastic case with double detachable panels
  • Flanged sides for surface or wall mounting
  • Flame resistant ABS (UL94-V0)
  • Equipped with built-in bosses for PCB mounting
  • Suitable for WiFi access points, measuring equipment, control and communication applications
  • Designed to meet IP40
  • Takachi type PFF13-4-9W
Type Comms box
Material ABS
Enclosure Length 149.3mm
Enclosure Width 85.3mm
Enclosure Height 40mm
Series 94
Flame Resistance UL94-V0
IP Rating IP40
Internal Features PCB mounting
External Features Flanges
Finish Plain
Colour White

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review