Taiwan Semiconductor TS5204CX50 RFG Linear Voltage Regulator

MPN
TS5204CX50 RFG
EAN-13
2050009615260
Order Code
20-4634
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.452
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Taiwan Semiconductor TS5204CX50 RFG is a linear voltage regulator integrated circuit designed for precise voltage management in electronic devices. This component is engineered to deliver a stable 5.0 V output with a maximum output current of 200 mA, all while offering low dropout voltage characteristics beneficial for battery-powered applications. The regulator's robust design includes protection features such as thermal shutdown and current limit, ensuring reliability and safety in operation. Typical applications for the TS5204CX50 RFG include use in portable electronics, embedded systems, and wireless communication devices where consistent voltage regulation is critical. Its compact SOT-223 package allows for easy integration into circuit designs, making it a practical choice for engineers in need of efficient voltage regulation solutions.
Type PMIC - LDO voltage regulator
Nominal Voltage 5V

Reviews

Be the first to submit a review

Trustpilot