Taiwan Semiconductor TS2937CW50 RPG Linear Voltage Regulator 5V 500mA

MPN
TS2937CW50 RPG
EAN-13
2050009611262
Order Code
20-4618
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.768
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Taiwan Semiconductor TS2937CW50 RPG is a linear voltage regulator designed to provide a stable 5V output with a current supply of up to 500mA. As an integrated circuit, it excels in applications that require reliable voltage regulation, such as powering microcontrollers, sensors, or other low-power digital electronics in various engineering projects. The regulator boasts low dropout voltage and excellent line regulation, making it particularly suitable for scenarios where input voltage is close to the desired output voltage. The TS2937CW50 RPG is also equipped with thermal shutdown and short-circuit protection, enhancing its durability and safety in demanding environments. Such features make it an ideal component for circuits that necessitate precision and stability, particularly in the fields of consumer electronics, telecommunications, and automotive systems.
Type PMIC - LDO voltage regulator
Nominal Current 0.5A
Nominal Voltage 5V

Reviews

Be the first to submit a review

Trustpilot