Taiwan Semiconductor TS2937CP33 Voltage Regulator Linear High Efficiency

MPN
TS2937CP33 ROG
EAN-13
2050009616861
Order Code
20-4616
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.871
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Taiwan Semiconductor TS2937CP33 is a high-efficiency linear voltage regulator designed to provide reliable and stable output for a variety of electronic applications. This integrated circuit offers a fixed output voltage of 3.3 volts with a low dropout voltage of only 0.5 volts at a current output of 500 mA, making it ideal for use in systems requiring efficient power management. Its robust design includes built-in current limiting and thermal shutdown features, enhancing reliability under stress conditions. Common engineering applications for the TS2937CP33 include use in microprocessor power supplies, on-board regulation for digital and communication systems, and battery-powered equipment where high efficiency is critical. This component is a key choice where precise voltage regulation and low power dissipation are required.
Type PMIC - LDO voltage regulator
Nominal Voltage 3.3V

Reviews

Be the first to submit a review

Trustpilot