Taiwan Semiconductor SMAJ36CA R3 400W 36V Bidirectional Transzorb TVS Diode

Order Code:

47-0984

Brand: Taiwan Semiconductor MPN: SMAJ36CA R3

Discontinued


SMAJ36CA R3 Transient Voltage Suppressor diode, SMD, Bidirectional, 36V Nominal voltage, 400W PPK, 40A IFSM, 3.5/5V VF, SMA/DO-214AC Case, –55°C to +150°C, 0.064g Weight.


Type SMAJ36CA
Breakdown Voltage (Vbr) 44.2V
Clamping Voltage (Vc) 58.1V
Junction Operating Temperature (Tj) -55 to +150°C
Package/Case SMA/DO-214AC
Peak Pulse Current (Ippm) 6.9A
Peak Pulse Power (Pppm) 400W
Polarity Bidirectional
Reverse Stand-Off Voltage (Vrwm) 36V
Steady State Power (Pd) 1W

Accessories

You may also like


Trustpilot