Taiwan Semiconductor SK14B R5 Schottky Diode Rectifier 1A 40V

Order Code:

47-0962

Brand: Taiwan Semiconductor MPN: SK14B R5

Discontinued


Buy Schottky Diode Rectifier 1A 40V from Taiwan Semiconductor - a rectifier diode featuring a low forward voltage drop and high surge current handling capability. This diode is suitable for a wide range of applications.


  • SMA/DO-214AC SMD package
  • Easy to Pick and place for automatic PCB construction
  • Metal to silicon rectifier, majority carrier conduction
  • Epitaxial construction
  • Polarity indicated by cathode band
  • High temperature soldering capability
  • UL 94V-0 rating
Max Forward Current 30A
Peak Reverse Voltage 40V
Operating Temperature 125°C
Package SMB

Trustpilot