Q. wheres the footprint diagram
A. Hi Carlos. Thank you for your question. The data sheet containing the footprint diagram can be found here.
S1A R3 Rectifier diode, 50V VRRM, 1A IF(AV), 40A IFSM, 1.1V VF, 50µA IR, SMA/DO-214AC Case, –55°C to +175°C, 0.064g Weight.
| Type | S1A R3 |
|---|---|
| Current | 1A |
| Forward Voltage | 1.1V |
| Peak Reverse Voltage | 50V |
| Package Style | SMA / DO-214AC |
| Thermal Resistance | 75°C/W |
Q. wheres the footprint diagram
A. Hi Carlos. Thank you for your question. The data sheet containing the footprint diagram can be found here.