Taiwan Semiconductor RS1J E3 1A 600V SMD Rectifier Diode Fast Recovery

Order Code:

47-0934

Brand: Taiwan Semiconductor MPN: RS1J E3

Discontinued


RS1J R3 Rectifier diode, fast recovery, 600V VRRM, 1A IF(AV), 30A IFSM, 1.3V VF, 50µA IR, SMA/DO-214AC Case, –55°C to +150°C, 0.064g Weight.


Type RS1J R3
Current 1A
Forward Voltage 1.3V
Peak Reverse Voltage 600V
Package Style SMA / DO-214AC
Thermal Resistance 105°C/W

Trustpilot