Taiwan Semiconductor P6SMB15CA TVS diode Tape on Full reel Suppression Diodes

MPN
P6SMB15CA
EAN-13
2050009609269
Order Code
20-4497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (106)
Qty Unit Price (Ex VAT)
20+ £0.375
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Taiwan Semiconductor P6SMB15CA is a robust suppression diode designed specifically for overvoltage protection applications. This semiconductor device, classified as a transient voltage suppressor (TVS) diode, employs a PN junction to effectively limit voltage spikes, thus safeguarding sensitive electronic components from transients induced by inductive loads, lightning, or other surge events. Encased in a DO-214AA package, these diodes offer a breakdown voltage of 13.5V to 16.5V and are rated for a peak pulse power dissipation of 600W. Engineers frequently utilise the P6SMB15CA in various settings, including telecommunications, consumer electronics, and industrial equipment, to ensure stable and reliable circuit operation. This product is conveniently supplied on a full reel tape, facilitating automated assembly processes in large-scale manufacturing environments.
Type P6SMB
Package Type DO-214AA

Reviews

Be the first to submit a review

Trustpilot