Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Semiconductor LL4148 L0 500mW Switching Diode

Order Code:  

47-0910

  Copy to clipboard
Brand: Taiwan Semiconductor  Copy to clipboard MPN: LL4148 L0  Copy to clipboard
 Report an error

Discontinued

LL44148 L0. Fast switching diode, hermetically sealed, 100V VRRM, 200mA IF(AV), 4A IFSM, 1V VF, 50µA IR, Mini MELF Case, –65°C to +150°C.


Type LL4148 L0
Package/Case Mini MELF
Repetitive Peak Reverse Voltage (Vrrm) 100V
Average Forward Current (If) 200mA
Peak Forward Surge Current (Ifsm) 4A
Power Dissipation (Pd) 500mW
Forward Voltage (Vf) 1V
Junction Operating Temperature (Tj) 200°C

Reviews


Be the first to submit a review